Sanyo Denki 109P0412H302

You may also like:
SC40-W2 SC40-W2
Jameco ValuePro
SCREW-8825-S SCREW-8825-S
Jameco ValuePro
SCREW-8825 SCREW-8825
Jameco ValuePro
8312GHL 8312GHL
EBM Papst
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AD0812HB-C70-R AD0812HB-C70-R
ADDA Corporation
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2082089
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 109P0412H302
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 195mA
  • Air Flow: 11.3 CFM
  • Noise: 37 dBA
  • Size: 40 x 40 x 28mm
  • Connection Leads: 3.75"
  • Agency Approvals: UL/CSA/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth28 mm
Air Flow (CFM)11.3
BearingBall
Current Rating210 mA
Agency ApprovalsUL, TUV, CSA
Noise (dBA)37
Termination3.75" Wires
Power Rating2.52 W


Report a problem
Suggest a product