12 Volt 40mm DC Cooling Fan

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2151021">Substitute Products

  • Jameco Part no.: 2151021
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 109P0412H601
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95

Request a Large Quantity Quote

12 Volt 40mm DC Cooling Fan

Features

  • Rated Voltage: 12 VDC
  • Operating Voltage: 7-13.8 VDC
  • Current: 0.11 A
  • Air flow: 8.0 CFM
  • Noise: 33 dBA
  • Size: 40mm x 40mm x 20mm
  • 7" leads with connector

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product