12VDC 60x60x25 Ball Bearing Fan 12 Inch Leads

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD1212MB-F9BGP AD1212MB-F9BGP
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
Clearance

$4.95 ea

10% discount applied in cart

470 In Stock


  • Jameco Part no.: 2288919
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 109R0612H401
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
250+ $3.25

Request a Large Quantity Quote

12VDC 60 x 60 x 25 Ball Bearing Fan 12 Inch Leads

Features:

  • Rated Voltage: 12VDC
  • Speed: 3800 RPM
  • Max Air Flow: 18.7 CFM


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)18.7
BearingBall
Current Rating110 mA
Agency ApprovalsUL, CSA, VDE
Noise (dBA)28
Termination4" Wires (3) w/ conn., speed sensor
Power Rating1.32 W


Report a problem
Suggest a product