Stereo 3.5mm Male Plug To 3.5mm Female Jack 6 Foot Cable

You may also like:
255-045 255-045
Steren Electronics
10HM-01128V4-02 10HM-01128V4-02
Jameco Valuepro
70-3536B 70-3536B
Jameco Valuepro
10A3-01112-M 10A3-01112-M
Jameco Valuepro
AS8F2M AS8F2M
Kobiconn
E057319000 E057319000
Jameco Valuepro

$2.95 ea

120 In Stock
More Available – 2 weeks


  • Jameco Part no.: 228515
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10A3-01206-M
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.65
100+ $2.39
250+ $1.95

Request a Large Quantity Quote

Stereo 3.5mm Male Plug to 3.5mm Female Jack 6 Foot Cable

Specifications

  • Side 1: 3.5mm male plug
  • Side 2: 3.5mm female receptacle
  • Color: Black
  • Length: 6 feet
  • Applications: Stereo L/R audio extension cable, headphone extension cable

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeExtension
    1st Connector3.5mm (M) Stereo
    2nd Connector3.5mm (F) Stereo
    Length6 ft.
    ColorBlack


    Report a problem
    Suggest a product