Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 Pin 125 mWatt 10k Ohm 2% Bussed Resistor Network

You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
4308R-102-105 4308R-102-105
750-101-R47(4310R-101-470) 750-101-R47(4310R-101-470)

$0.89 ea

99,611 ship on Oct. 29
More Available – 5 weeks


  • Jameco Part no.: 24643
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10BRN10K(4310R-101-103)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

SIP Conformal Coated Resistor 10-Pin Bussed Network (±2%)


10k Ohm

Features:
  • Rated power per resistor at 70°C: 125mW resistor
  • Insulation resistance: 10,000MΩ min. at 100V
  • Operating temperature: -55°C to 125°C
  • Resistor temperature coefficient: 200ppm/°C
  • Low profile is compatible w/ DIPs
  • Common circuit


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (ohm)10000
Number of Resistors9
Power Rating per Resistor0.200 W
Power Rating1.25 W
TechnologyThick Film
Family10BRN


Report a problem
Suggest a product