Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 Pin 125 mWatt 2.2k Ohm 2% Bussed Resistor Network

You may also like:
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
4116R-1-221 4116R-1-221
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
4116R-1-471LF 4116R-1-471LF

$0.89 ea

687 ship on Sep. 18
More Available – 5 weeks


  • Jameco Part no.: 97893
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10BRN2.2K(4310R-101-222K)
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

RESISTOR NET,10PIN,2.2K OHM,2% 125mW,BUSSED


RESISTOR NET,10PIN,2.2KOHM,2% 200mW,BUSSED

Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (ohm)2200
Number of Resistors9
Power Rating per Resistor0.200 W
Power Rating1.25 W
TechnologyThick Film
Family10BRN


Report a problem
Suggest a product