10 Foot Long PS-2 6-Pin Miniature Din Male To Male Cable Switchbox

You may also like:
10U1-06103 10U1-06103
Jameco Valuepro
11E1-01701 11E1-01701
Jameco Valuepro
11E1-01702 11E1-01702
Jameco Valuepro
10M2-01206 10M2-01206
Jameco Valuepro
6320-96 6320-96
Pomona Electronics
CB-NF6412 CB-NF6412
SIIG

$4.95 ea

101 In Stock
More Available – 3 weeks


  • Jameco Part no.: 112628
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10M2-01110
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
25+ $3.95
100+ $3.49

Request a Large Quantity Quote

10 FOOT LONG PS/2 6-PIN MINI DIN, MALE-to-MALE CABLE


Features:
  • Mini-DIN cable
  • 6-pin male to 6-pin male
  • Outer diameter: 0.2" (5mm)
  • Conductor OD: 0.03" (0.8mm) with 30 AWG wire
  • Length: 10 feet
  • Color: Beige
  • Can be used with switchboxes

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeSwitchbox Cable
    1st Connector6-pin Male
    2nd Connector6-pin Male
    Length10 ft.
    ColorBeige


    Report a problem
    Suggest a product