6' PS/2 6-Pin Miniature DIN Male to Female Cable Extension

You may also like:
10U1-06103 10U1-06103
Jameco ValuePro
050R50-76B 050R50-76B
Johnson Components
11W3-08315 11W3-08315
Jameco ValuePro
10M2-01110 10M2-01110
Jameco ValuePro
6320-96 6320-96
Pomona Electronics

$3.59 ea

126 In Stock
More Available – 7 days


  • Jameco Part no.: 28549
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 10M2-01206
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $3.59
10+ $3.29
100+ $2.95

Request a Large Quantity Quote

PS/2 6-Pin Mini-DIN Male to Female Extension Cable 6 Foot

Features

  • Mini-DIN cable
  • Side 1: 6-pin male mini-DIN
  • Side 2: 6-pin female mini-DIN
  • Outer diameter: 0.2" (5mm)
  • Conductor OD: 0.03" (0.8mm) with 30 AWG wire
  • Length: 6 feet
  • Color: Beige
  • Applications: PS/2 device extension, KVM (keyboard, video, mouse) switch boxes


Report a problem
Suggest a product
Specification Value
Product TypePS2 Cable
1st Connector6-pin DIN Male
2nd Connector6-pin DIN Female
Length6 ft.
ColorBeige


Report a problem
Suggest a product