LED Super Bright Pink Water Clear 10mm (T-3 1/4) 440nm 5000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2238311
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10MMLED-PINK
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10mm Water Clear Pink LED

Specifications

  • Emitted Color: Pink
  • Size (mm): 10 mm
  • Lens Color: Water Clear
  • Forward Voltage (V): 3.0 - 3.4
  • Forward Current (mA): 15 - 20
  • Luminous Intensity Type Iv(mcd): 5000 (typ.)
  • Viewing Angle: 20 Degree
  • Lead pitch: 0.1" (2.54mm)

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-3 1/4 (10mm)
    ColorPink
    Brightness (mcd)5000
    Lens TypeWater Clear
    Viewing Angle (deg)20
    Forward Voltage - Vf (Typ.)3.2
    Forward Current - If (Typ.)20 mA
    Wavelength440 nm
    Height (mm)10.9
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product