3 Feet Automobile Cigarette Plug to 2.1mm Barrel Plug

You may also like:
DCCORD2.1 DCCORD2.1
DC-175 DC-175
DC-166 DC-166
DCCORD2.5 DCCORD2.5
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
DC-260-18 DC-260-18
Price Reduced

$1.49 ea

307 ship on Jan. 27


  • Jameco Part no.: 2229773
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10R-02-3949
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

3 Feet Automobile Cigarette Plug to 2.1mm Barrel Plug

Features:

  • Cord Length: 3 Feet
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Fuse Type: 2A/250VAC, 1 ¼'' x ¼'' Fast Acting: Use Jameco Part# 10382


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Cord
1st ConnectorCigarette Lighter Plug
2nd Connector2.1mm x 5.5mm Cylindrical Female Plug
Wire Gauge (AWG)24 AWG
ShieldingUnshielded
Length (feet)3
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product