USB A Male To USB A Female 2.0 Cable Beige 6 Feet

You may also like:
10U2-02106-E-BK 10U2-02106-E-BK
Jameco Valuepro
10U2-02110-E-BK 10U2-02110-E-BK
Jameco Valuepro
10U2-02115-E-BK 10U2-02115-E-BK
Jameco Valuepro
10U2-02203-BK 10U2-02203-BK
Jameco Valuepro
10U2-02206-BK 10U2-02206-BK
Jameco Valuepro
10U2-20126-03 10U2-20126-03
Jameco Valuepro
10U2-15106 10U2-15106
Jameco Valuepro
321050032 321050032
Seeed Studios
Clearance

$1.95 ea

55 In Stock


  • Jameco Part no.: 229771
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10U2-02106-E-R
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
25+ $1.49
100+ $1.25

Request a Large Quantity Quote

USB 2.0 Extension Cable Male to Female Beige

Specifications

  • Connector, side 1: USB Type-A (female)
  • Connector, side 2: USB Tyle-A (male)
  • Color: beige
  • Length: 6 feet


Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - A/F
Length6 ft.
ColorBeige
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Type-A - Female
Product TypeUSB Cable


Report a problem
Suggest a product