USB-A Male to USB-A Female 2.0 Cable 10 Feet

You may also like:
10U2-02115-E-BK 10U2-02115-E-BK
Jameco Valuepro
10U2-02203-BK 10U2-02203-BK
Jameco Valuepro
10U2-02206-BK 10U2-02206-BK
Jameco Valuepro
10U2-20126-03 10U2-20126-03
Jameco Valuepro
10U2-15106 10U2-15106
Jameco Valuepro
321050032 321050032
Seeed Studios
AK67412-0.5 AK67412-0.5
Arndt Electronics

$3.95 ea

5 In Stock
90 ship on Oct. 22


  • Jameco Part no.: 222076
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10U2-02110-E-BK
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
25+ $3.25
100+ $2.95

Request a Large Quantity Quote

USB-A Male to USB-A Female 2.0 Cable

Features:

  • High transfer rate up to 480Mbps
  • Backward compatible with USB 1.1 products
  • Length: 10 feet
  • Color: Black


Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - A/F
Length10 ft.
ColorBlack
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Type-A - Female
Product TypeUSB Cable


Report a problem
Suggest a product