Cable USB2.0 A/B 3 Feet Black USB-A Male To USB-B Male

Jameco Valuepro Rohs logo
10U2-02203-BK
You may also like:
10U2-02203 10U2-02203
Jameco Valuepro
10U2-02206-BK 10U2-02206-BK
Jameco Valuepro
10U2-20126-03 10U2-20126-03
Jameco Valuepro
10U2-15106 10U2-15106
Jameco Valuepro
321050032 321050032
Seeed Studios
AK67412-0.5 AK67412-0.5
James Electronics
USB3-A-MB3 USB3-A-MB3
James Electronics

$1.95 ea

940 In Stock
More Available – 2 weeks


  • Jameco Part no.: 222608
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10U2-02203-BK
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
25+ $1.25
100+ $1.09

Request a Large Quantity Quote

USB-A Male to USB-B Male 2.0 Cable Black 3 Feet

Features

  • High transfer rate up to 480Mbps
  • Backward compatible with USB 1.1 products
  • Side 1: USB-A male (2.0)
  • Side 2: USB-B male (2.0)
  • Length: 3 feet
  • Color: Black
  • Applications: Arduino, microcontrollers, printer cable, scanner cable


Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - B/M
Length6 ft.
ColorBlack
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Type-B - Male
Product TypeUSB Cable


Report a problem
Suggest a product