USB Cable A Male to B Male White 6 Feet

You may also like:
10U2-02206-BK 10U2-02206-BK
Jameco Valuepro
10U2-02203-BK 10U2-02203-BK
Jameco Valuepro
10U2-20126-03 10U2-20126-03
Jameco Valuepro
10U2-15106 10U2-15106
Jameco Valuepro
321050032 321050032
Seeed Studios
AK67412-0.5 AK67412-0.5
Arndt Electronics
Clearance

$1.49 ea

47 In Stock


  • Jameco Part no.: 2227874
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10U2-02206W
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.09
25+ $0.89
100+ $0.75

Request a Large Quantity Quote

USB Cable A to B Male to Male White 6 Feet

Features

  • Connect a printer, scanner, external hard drive or other larger peripheral devices with USB 2.0 type B port to your computer.
  • Support data transfer rate up to 480 Mbps.
  • Double-shielded conductor reduces EMI/RFI interference to provide better performance.
  • Backward compatible with USB 1.1.
  • All relevant materials are complied with RoHS directive.

Specifications

  • USB 2.0 cable
  • Connector 1: USB Type-A male
  • Connector 2: USB Type-B male
  • Length: 6 feet
  • Jacket Color: White
  • Conductor: 28 AWG
  • Shielded


Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - B/M
Length6 ft.
ColorWhite
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Type-B - Male
Product TypeUSB Cable


Report a problem
Suggest a product