Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 Foot USB 2.0 Male A to B Cable

You may also like:
10U2-02210-BK 10U2-02210-BK
USB-AB-14FT USB-AB-14FT
10U2-02203-BK 10U2-02203-BK
10U2-02206-BK 10U2-02206-BK
10U2-20126-03 10U2-20126-03
10U2-15106 10U2-15106
321050032 321050032
M704-13 M704-13

$2.49 ea

63 ship on Aug. 7
100 ship on Nov. 6


  • Jameco Part no.: 229738
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10U2-02210
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
250+ $1.75

Request a Large Quantity Quote

10' USB 2.0 A to B Cable

Connect to mice, keyboards, and speed-critical devices with Jameco's selection of USB cables. Constructed with corrosion-resistant connectors for optimal signal clarity, these cables connect to external hard drives, printers, cameras, and more. Available in a variety of lengths, gender styles and pin outs. Universal serial bus cables were created as a way to standardize the connection between computer peripherals.

Specifications

  • Length: 10 feet
  • Side 1 connector: USB-A male
  • Side 2 connector: USB-B male
  • Color: Beige


Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - B/M
Length (FT)10
ColorBeige
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Type-B - Male


Report a problem
Suggest a product