Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Cable USB2.0 A/B 15 Feet Black USB-A Male To USB-B Male

You may also like:
10U2-02210-BK 10U2-02210-BK
USB-AB-14FT USB-AB-14FT
10U2-02203-BK 10U2-02203-BK
10U2-02206-BK 10U2-02206-BK
10U2-20126-03 10U2-20126-03
10U2-15106 10U2-15106
321050032 321050032
M704-13 M704-13

$2.95 ea

57 ship on Aug. 5
More Available – 3 weeks


  • Jameco Part no.: 222026
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10U2-02215-BK
  • Electronics Parts Locator
# of units Price
1+ $2.95
5+ $2.75
25+ $2.49
100+ $2.25

Request a Large Quantity Quote

USB-A MALE to USB-B MALE 2.0 CABLE


Features:
  • High transfer rate up to 480Mbps
  • Backward compatible with USB 1.1 products
  • Length: 15 feet
  • Color: Black


Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - B/M
Length (FT)15
ColorBlack
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Type-B - Male


Report a problem
Suggest a product