USB-A to micro-B Data Sync and Charge Cable 6 Feet Black

You may also like:
321050032 321050032
Seeed Studios
10U2-02203-BK 10U2-02203-BK
Jameco Valuepro
10U2-02206-BK 10U2-02206-BK
Jameco Valuepro
10U2-20126-03 10U2-20126-03
Jameco Valuepro
10U2-15106 10U2-15106
Jameco Valuepro
AK67412-0.5 AK67412-0.5
Arndt Electronics

$3.49 ea

3 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2274159
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10U2-20126-06
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.25
25+ $2.95
100+ $2.75

Request a Large Quantity Quote

USB-A to micro-B Data Sync and Charge Cable 6 Feet Black

6 foot universal ORG USB-A to USB micro-B data sync and power charge cable.

Features

  • USB-A to USB micro-B
  • Synchronizes your smartphone and computer while simultaneously charges your smartphone.
  • Eliminates the need for an electrical outlet when you have to recharge your smartphone.
  • Allows easy backup and transfer of data between your PC and smartphone.
  • USB connection features high speed data transfer between your smartphone and computer.
  • Compatible with most smartphones that support a micro USB connector.

Specifications

  • Type: Data sync & power charge cable
  • Color: Black
  • Length: 6 feet
  • USB 2.0/1.0 compliant


Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - Micro B
Length6 ft.
ColorBlack
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Micro-B - Male
Product TypeUSB Cable


Report a problem
Suggest a product