# of units | Price |
---|---|
10+ | $0.17 |
100+ | $0.11 |
500+ | $0.09 |
1000+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 10 |
Voltage Rating | 25 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 4 x 5 x 1.5 |
Construction | Radial |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Pitch | 1.5 mm |
Height | 5 mm |
Body Diameter | 4 mm |
Capacitance | 10 µF |