Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Power Cord 1 Feet 18/3 AWG SVT Black UL/CSA

You may also like:
10W1-01206 10W1-01206
Jameco ValuePro
10W1-01206-SH 10W1-01206-SH
Jameco ValuePro
2500.072 2500.072
Quail Electronics
5021.072 5021.072
Quail Electronics
5040.072 5040.072
Quail Electronics
2500.036 2500.036
Quail Electronics

$2.75 ea

410 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2081801
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 10W1-01201
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
2000+ $1.75

Request a Large Quantity Quote

3-Conductor Detachable Power Cord

Features:
  • Rated 60°C; 125 V, 10 A, 1250 W
  • UL Listed, CSA Certified
  • North America Color Coded (black, white, green/yellow)
  • Molded PVC Grounding Connector PH-386, IEC 320-C-13
  • Cable end 1, Connector Angle: Straight
  • Cable end 1, Connector Type: C13
  • Cable end 2, Connector Angle: Straight
  • Cable end 2, Connector Type: 5-15P Plug
  • Cable Type: SVT
  • Color, Jacket: Black
  • Diameter: 0.246 in. (Outside)
  • Length, Cable: 1.5 ft.
  • Material, Insulation: Plastic
  • Material, Jacket: Polyvinylchloride
  • Size, Conductor: 18 AWG


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSVT
Length1.5 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.25 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature60°C
ShieldingUnshielded


Report a problem
Suggest a product