Power Cord 18/3 AWG SVT Black
Detachable 2 Feet

You may also like:
1110.024 1110.024
Quail Electronics
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2236527
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10W1-01202
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
50+ $1.79
100+ $1.55
500+ $1.39

Request a Large Quantity Quote

Power Cord 18/3 AWG SVT Black Detachable 2 Feet


Specifications:

  • Manufacturer: Jameco ValuePro
  • Manufacture#: LL57870
  • 3 Conductor 290B/386 Plug
  • Unshielded
  • Wire Gauge: 18 AWG
  • Voltage Rating: 300V
  • Cord Type: SVT
  • Rated Temperature: 75°C
  • Color: Black
  • Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSVT
Length2 ft.
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.31 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Maximum Operating Temperature75°C
ShieldingUnshielded


Report a problem
Suggest a product