3 Foot SVT Detachable 3-Prong Power Cord

You may also like:
2500.072 2500.072
Quail Electronics
2500.036 2500.036
Quail Electronics
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2082425
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10W1-01203
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
50+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

3 Foot Detachable Power Cord

Features:
  • 3-conductor 290B/386A plug
  • Unshielded
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    1st ConnectorNEMA 5-15P
    2nd ConnectorIEC 60320 C13
    AWG/Conductor18/3
    Cord TypeSVT
    Length3 ft.
    Agency ApprovalsUL, CSA
    Jacket ColorBlack
    Voltage Rating125 VAC
    Current Rating10 A
    Weight0.23 lbs.
    Cable TypeAC Power Cord
    Wire Gauge (AWG)18
    Number of Conductors3
    Color CodesNorth American
    Maximum Operating Temperature60°C
    ShieldingUnshielded
    Minimum Operating Temperature-20°C


    Report a problem
    Suggest a product