Power Cord 6 Feet AWG 18/3 SVT Black Detachable Shielded

You may also like:
3271V86 3271V86
3271J86 3271J86
10W1-16-01206 10W1-16-01206
32V86S297 32V86S297
YL-3215 YL-3215
SY005-F SY005-F
SY-005-R SY-005-R
M682-12 M682-12

$4.49 ea

735 ship on Mar. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 161761
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10W1-01206-SH
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.95
50+ $3.59
100+ $2.95

Request a Large Quantity Quote

6 Foot Detachable Power Cord

Features:
  • 3-conductor 290B/386A plug
  • Shielded cord
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    TypeAC Power Cord
    1st ConnectorNEMA 5-15P
    2nd ConnectorPigtails
    Cord TypeSVT
    Wire Gauge (AWG)18 AWG
    Number of Conductors3
    ShieldingShielded
    Length (feet)6
    CertificationsUL, CSA
    Jacket ColorBlack
    Voltage Rating125V
    Current Rating10A
    Operating Temperature-20°C to +60°C
    Weight (lbs.)0.4


    Report a problem
    Suggest a product