Power Cord 3 Feet 18/3AWG SVT Black Protected Plug UL/CSA/TUV

You may also like:
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics
Clearance

$2.95 ea

10% discount applied in cart

9 In Stock


  • Jameco Part no.: 206172
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10W1-02203
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.95
5+ $2.75
25+ $2.49
100+ $2.25

Request a Large Quantity Quote

3 Foot Computer Extension Power Cord

Features

  • 3-conductor 150/386A/910 plug
  • Shrouded plug
  • Connector 1: C14 (receptacle)
  • Connector 2: C13 (plug)
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
Specification Value
1st ConnectorIEC 60320 C14 (Type E)
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSVT
Length3 ft.
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.22 lbs.
Cable TypeAC Power Extension Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature75°C
ShieldingUnshielded


Report a problem
Suggest a product