Power Cord 6' AWG 18/3 SVT Black CSA Protected Plug

You may also like:
2500.072 2500.072
5160.096 5160.096
1062.079 1062.079
9657.079 9657.079
1090.072 1090.072
2380.072 2380.072

$3.95 ea

234 ship on Jun. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 28468
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10W1-02206
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.55
50+ $3.19
100+ $2.79

Request a Large Quantity Quote

6 Foot Computer Extension Power Cord

Features:
  • 3-conductor 150/386A/910 plug
  • Shrouded plug
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    TypeMonitor Power Cord Adapter
    1st ConnectorIEC 60320 C14 (Type E)
    2nd ConnectorNEMA 5-15R
    Cord TypeSVT
    Wire Gauge (AWG)18 AWG
    Number of Conductors3
    ShieldingUnshielded
    Length (feet)1
    CertificationsUL, CSA
    Jacket ColorBlack
    Voltage Rating300V
    Operating Temperature-20°C to +60°C
    Weight (lbs.)0.36


    Report a problem
    Suggest a product