This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
1st Connector | IEC 60320 C14 (Type E) |
2nd Connector | IEC 60320 C13 |
AWG/Conductor | 18/3 |
Cord Type | SVT |
Length | 12 ft. |
Agency Approvals | UL, CSA |
Jacket Color | Black |
Voltage Rating | 125 VAC |
Current Rating | 10 A |
Weight | 0.62 lbs. |
Cable Type | AC Power Extension Cord |
Wire Gauge (AWG) | 18 |
Number of Conductors | 3 |
Color Codes | North American |
Maximum Operating Temperature | 75°C |
Shielding | Unshielded |