Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Cord 6 Feet AWG 18/3 SVT Black Right Angle

You may also like:
10W1-06210 10W1-06210
3271V86 3271V86
32V86S297 32V86S297
SY005-F SY005-F
M709-41 M709-41
2133H 2133H
9650-6.6 9650-6.6

$3.95 ea

169 ship on Jul. 9
More Available – 3 weeks


  • Jameco Part no.: 38077
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10W1-06206
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.55
50+ $3.19
100+ $2.79

Request a Large Quantity Quote

6 Foot 3-Conductor Right-Angle Detachable Power Cord

Features:
  • 3-conductor 290B/910 plugs
  • Wire gauge: 18 AWG
  • Unshielded
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    1st ConnectorNEMA 5-15P
    2nd ConnectorIEC 60320 C13 (Right Angle)
    AWG/Conductor18/3
    Cord TypeSVT
    Length (FT)6
    CertificationsUL, CSA
    Jacket ColorBlack
    Voltage Rating125V
    Current Rating10A
    Weight (lbs.)0.37
    Cable TypeAC Power Cord
    Wire Gauge (AWG)18 AWG
    Number of Conductors3
    Operating Temperature-20°C to 60°C
    ShieldingUnshielded


    Report a problem
    Suggest a product