Power Cord 10 Feet AWG 18/3 SVT Black Right Angle Detach.Unshielded

You may also like:
10W1-06206 10W1-06206
Jameco Valuepro
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics

$4.49 ea

92 In Stock
More Available – 7 days


  • Jameco Part no.: 177384
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10W1-06210
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
50+ $3.59
100+ $3.25

Request a Large Quantity Quote

10 Foot 3-Conductor Right-Angle Detachable Power Cord

Features:
  • 3-conductor 290B/910 plugs
  • Wire gauge: 18 AWG
  • Unshielded
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    1st ConnectorNEMA 5-15P
    2nd ConnectorIEC 60320 C13 (Right Angle)
    AWG/Conductor18/3
    Cord TypeSVT
    Length10 ft.
    CertificationsUL, CSA
    Jacket ColorBlack
    Voltage Rating300 VAC
    Current Rating10 A
    Weight0.665 lbs.
    Cable TypeAC Power Cord
    Wire Gauge (AWG)18
    Number of Conductors3
    Maximum Operating Temperature60°C
    ShieldingUnshielded
    Minimum Operating Temperature-20°C


    Report a problem
    Suggest a product