15 Foot 2-Conductor Figure 8 Style Power Cord SPT-2

You may also like:
1062.072 1062.072
GPC001-UB-6FT-R GPC001-UB-6FT-R
SY-001-R SY-001-R
SPT-6-C SPT-6-C
EP-1 EP-1
SY-002RSR SY-002RSR

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2233916
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10W1-13215
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

15 Foot 2-Conductor Figure 8 Style Power Cord SPT-2

Specifications:
  • Manufacturer: ValuePro
  • Manufacturer #: P-1113-15B
  • Number of Conductors: 2
  • Wire Gauge: 18
  • Cord Type: SPT-2
  • Length: 15 Feet
  • Weight: 0.60 lbs.


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 1-15P
2nd ConnectorIEC 60320 C7
AWG/Conductor18/2
Cord TypeSPT-2
Length (feet)15
CertificationsUL, CSA
Jacket ColorBlack
Weight (lbs.)0.6
Voltage Rating125 V
Current Rating10 A
TypeAC Power Cord
Wire Gauge (AWG)18 AWG
Number of Conductors2
Operating Temperature105°C
ShieldingUnshielded
Additional FeatureFigure 8 or shotgun connector


Report a problem
Suggest a product