3-Conductor AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C5 SVT Jacket 3 Feet Black

You may also like:
3271V86 3271V86
32V86S297 32V86S297
YL-3215 YL-3215
1062.072 1062.072
M709-41 M709-41
SY005-F SY005-F

$3.95 ea

36 ship on Oct. 21
Lead time 1 week


  • Jameco Part no.: 2292351
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 10W1-15203
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.59

Request a Large Quantity Quote

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C5 SVT Jacket 3 Feet Black

Features

  • This NEMA 5-15P to C5 power cord connects your laptops or notebooks with IEC-60320-C6 inlets.
  • IEC320 C5 connector is also known as "Mickey Mouse" plug.
  • This heavy duty 18 AWG power cord is fully molded for durability.
  • Ideal solution for replacing damaged, overused or missing 3-slot Mickey Mouse style power cords.
  • UL, cUL listed and CSA approved.
  • All relevant materials are complied with RoHS and REACH directive.

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C5 ("Mickey Mouse" plug)
  • Cord Type: SVT
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Shielding: Unshielded
  • Length (feet): 3
  • Certifications: UL, CUL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C5
AWG/Conductor18/3
Cord TypeSVT
Length (feet)3
CertificationsUL, CUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating10A
TypeAC Power Cord
Wire Gauge (AWG)18 AWG
Number of Conductors3
ShieldingUnshielded
Additional FeatureMickey Mouse plug


Report a problem
Suggest a product