Cable Assembly Rg58/U 10 Foot BNC Male To BNC Male 50 Ohm

You may also like:
M686-21 M686-21
Jameco Valuepro
205-523 205-523
Steren Electronics
205-527 205-527
Jameco Valuepro
RG58U1.5-R RG58U1.5-R
Jameco Valuepro
G7402-R G7402-R
Jameco Valuepro
G7403-R G7403-R
Jameco Valuepro

$4.95 ea

72 In Stock
More Available – 16 weeks


  • Jameco Part no.: 180822
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10X1-01110
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.59
100+ $4.09

Request a Large Quantity Quote

BNC Male to BNC Male Cable

Features

  • Impedance: 50Ω
  • Orientation: Straight



    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeRG58/U
    Length10 ft.
    TerminationBNC (M) to BNC (M)
    Impedance50 Ohm
    ColorBlack


    Report a problem
    Suggest a product