Category 5 UTP Ethernet Network Cable Gray 100 Feet

You may also like:
10X5-804TH-100VP 10X5-804TH-100VP

$19.95 ea

630 ship on Jan. 18
More Available – 5 weeks


  • Jameco Part no.: 2230897
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10X5-804TH-50
  • HTS code: 7614905000
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95
25+ $16.49

Request a Large Quantity Quote

Category 5 UTP Ethernet Network Cable 100'

Features

  • Length: 100'
  • Color: Gray
  • Stranded 24AWG
  • CAT5
  • Non-plenum rated
  • Unshielded twisted pair (UTP)


Report a problem
Suggest a product
Specification Value
Cable TypeCAT 5
Length (FT)100
ColorGray
Conductor Size (AWG)24
Frequency (MHz)350


Report a problem
Suggest a product