3' Ethernet Network Cable 8P8C UTP

You may also like:
10X5-82407 10X5-82407
Jameco Valuepro
10X5-82107 10X5-82107
Jameco Valuepro
10X5-82610 10X5-82610
Arndt Electronics
10X5-82225 10X5-82225
Jameco Valuepro
10X5-82415 10X5-82415
Jameco Valuepro
10X5-82215 10X5-82215
Jameco Valuepro
10X5-82405 10X5-82405
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 201697
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10X5-82203
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
25+ $1.75

Request a Large Quantity Quote

3' Ethernet Network Cable 8P8C UTP

Features

  • Wire Size: 4 pair, 24 AWG unshielded twisted pair (UTP)
  • 350MHz CAT5E
  • 8P8C
  • Color: Black
  • Length: 3 feet
  • Booted connectors


Report a problem
Suggest a product
Specification Value
Cable TypeCAT 5e
Length3 ft.
ColorBlack
Wire Gauge (AWG)24
Frequency350 MHz


Report a problem
Suggest a product