15' Ethernet Network Cable 8P8C UTP

You may also like:
10X5-82407 10X5-82407
Jameco ValuePro
10X5-82603 10X5-82603
Jameco ValuePro
10X5-82405 10X5-82405
Jameco ValuePro
10X5-82107 10X5-82107
Jameco ValuePro
10X8-22206 10X8-22206
Jameco ValuePro
10X8-22203 10X8-22203
Jameco ValuePro

$4.95 ea

50 In Stock
More Available – 7 days


  • Jameco Part no.: 201718
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 10X5-82215
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95

Request a Large Quantity Quote

15' Ethernet Network Cable 8P8C UTP

Features

  • Wire Size: 4 pair, 24 AWG unshielded twisted pair (UTP)
  • 350MHz CAT5E
  • 8P8C
  • Color: Black
  • Length: 15 feet
  • Booted connectors


Report a problem
Suggest a product
Specification Value
Cable TypeCAT 5e
Length15 ft.
ColorBlack
Wire Gauge (AWG)24
Frequency350 MHz


Report a problem
Suggest a product