25' Ethernet Network Cable 8P8C UTP

You may also like:
10X5-82215 10X5-82215
Jameco Valuepro
10X5-82107 10X5-82107
Jameco Valuepro
10X5-82610 10X5-82610
Arndt Electronics
10X5-82415 10X5-82415
Jameco Valuepro
10X5-82405 10X5-82405
Jameco Valuepro
10X5-82407 10X5-82407
Jameco Valuepro

$8.95 ea

34 In Stock
More Available – 3 weeks


  • Jameco Part no.: 201726
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10X5-82225
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
25+ $6.95

Request a Large Quantity Quote

25' Ethernet Network Cable 8P8C UTP

Features

  • Wire Size: 4 pair, 24 AWG shielded twisted pair (UTP)
  • 350MHz CAT5E
  • 8P8C
  • Color: Black
  • Length: 25 feet
  • Booted connectors


Report a problem
Suggest a product
Specification Value
Cable TypeCAT 5e
Length25 ft.
ColorBlack
Wire Gauge (AWG)24
Frequency350 MHz


Report a problem
Suggest a product