Modular Network Cable Utp Cat5E 350MHz 3 Feet Long Blue 8P8C 4Pr/24AWG

You may also like:
10X5-82407 10X5-82407
10X5-82107 10X5-82107
10X5-82225 10X5-82225
10X5-82415 10X5-82415
10X5-82215 10X5-82215
10X5-82405 10X5-82405
Price Reduced

$1.59 ea

117 ship on Jan. 20
More Available – 3 weeks


  • Jameco Part no.: 201734
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10X5-82403
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

3' Network Cable

Features

  • Wire Size: 24AWG
  • 350MHz
  • 8P8C
  • Color: Blue



    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeCAT 5e
    Length (FT)3
    ColorBlue
    Conductor Size (AWG)24
    Frequency (MHz)350


    Report a problem
    Suggest a product