15' Ethernet Network Cable 8P8C UTP

You may also like:
10X5-82215 10X5-82215
Jameco Valuepro
10X5-82225 10X5-82225
Jameco Valuepro
10X5-82107 10X5-82107
Jameco Valuepro
10X5-82610 10X5-82610
Arndt Electronics
10X5-82405 10X5-82405
Jameco Valuepro
10X5-82407 10X5-82407
Jameco Valuepro

$4.95 ea

4 In Stock


  • Jameco Part no.: 201751
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10X5-82415
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
25+ $3.95

Request a Large Quantity Quote

15' Ethernet Network Cable 8P8C UTP

Features

  • Wire Size: 4 pair, 24 AWG unshielded twisted pair
  • 350MHz CAT5E
  • 8P8C
  • Color: Blue
  • Length: 15 feet


Report a problem
Suggest a product
Specification Value
Cable TypeCAT 5e
Length15 ft.
ColorBlue
Wire Gauge (AWG)24
Frequency350 MHz


Report a problem
Suggest a product