# of units | Price |
---|---|
1+ | $20.85 |
5+ | $18.95 |
25+ | $17.05 |
100+ | $16.15 |
500+ | $15.25 |
Specification | Value |
---|---|
Number of Conductors | 8 |
Wire Gauge (AWG) | 24 |
Conductor Strand | 7x32 |
Shielding | No |
Length | 100 ft. |
Color | Blue |
Material | PVC |
Cable Type | CAT 5e |
Frequency | 350 MHz |