CAT5e Ethernet Network Cable 10 Feet Black 8P8C UTP RJ45 Both Ends

You may also like:
10X5-82107 10X5-82107
Jameco Valuepro
10X5-82215 10X5-82215
Jameco Valuepro
10X5-82405 10X5-82405
Jameco Valuepro
10X5-82407 10X5-82407
Jameco Valuepro
10X5-82603 10X5-82603
Jameco Valuepro
10X8-22203 10X8-22203
Jameco Valuepro
Clearance

$3.95 ea

54 In Stock


  • Jameco Part no.: 2321271
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 10X5-82610
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
25+ $3.25

Request a Large Quantity Quote

CAT5e Ethernet Network Cable 10 Feet 8P8C UTP RJ45 Both Ends Black

Features

  • Wire Size: 4 pair, 24 AWG unshielded twisted pair (UTP)
  • 350 MHz CAT5E
  • 8P8C
  • Color: Black
  • Length: 10 feet
  • Booted connectors


Report a problem
Suggest a product
Specification Value
Cable TypeCAT 5e
Length10 ft.
ColorBlack
Wire Gauge (AWG)24
Frequency350 MHz


Report a problem
Suggest a product