This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $2.75 |
10+ | $2.49 |
25+ | $2.19 |
Specification | Value |
---|---|
Cable Type | CAT 6 |
Length | 3 ft. |
Color | Gray |
Wire Gauge (AWG) | 24 |
Frequency | 550 MHz |