Panel Mount Neon Lamp Red 125VAC 8mm Mtg. Hole

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
N792-12V-12CM-RED N792-12V-12CM-RED
N792-12V-12CM-GRN N792-12V-12CM-GRN

$3.95 ea

43 ship on May. 10
More Available – 3 weeks


  • Jameco Part no.: 2179737
  • Manufacturer: Philmore
  • Manufacturer no.: 11-2062B
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Red Neon Lamp Panel Mount Indicator

Features:

  • Emitting color: Red
  • Lens: Transparent
  • 125VAC
  • Chrome bezel
  • 6" leads (18 AWG)
  • Mounting hole diameter: 0.312"


Report a problem
Suggest a product
Specification Value
Illumination TypeNeon
ColorRed
Input Voltage125 VAC
Hole Size0.312"
Termination6" Leads
PackageCylinder
MountingPanel Mount


Report a problem
Suggest a product