Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.05" Centerline Header Straight Dual Row 16-Position SMD Mount

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
TSW-109-07-G-D TSW-109-07-G-D
TSW-106-15-G-DLL TSW-106-15-G-DLL

$0.39 ea

1,490 ship on Oct. 26


  • Jameco Part no.: 2302231
  • Manufacturer: AVX
  • Manufacturer no.: 11-5016-2016-10-001
  • HTS code: 8538907080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

0.05" Centerline Header Straight Dual Row 16-Position SMD Mount

Specifications

  • Surface mount standard profile vertical header
  • 16 position, dual row
  • 0.05" (1.27 mm) pitch
  • Length x Width: 0.40" x 0.35" (10.16 x 8.892 mm)
  • Current Rating: 1 A max.
  • Durability: 50 cycles
  • 15µ" gold plating on mating surfaces


Report a problem
Suggest a product
Specification Value
Pitch (mm)1.27
No. of Rows2
No. of Contacts16
Board Mount LengthSMT
Contact Length (in.)0.15
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Flash
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product