# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.13 |
500+ | $0.09 |
1000+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Ring Tongue |
Stud Size | 8 |
Wire Gauge (AWG) | 22-18 |
Gender | N/A |
Insulation | Vinyl |
Color | Red |
Width | 0.250 in. |
Length | 0.800 in. |
Plating | Tin |
Body Material | Copper |