Grove Starter Kit for Arduino

You may also like:
DFR0100 DFR0100
DFRobot
K000007 K000007
Arduino
3-136 3-136
Mondo Tronics
DFR0107 DFR0107
DFRobot
KIT83150P KIT83150P
Seeed Studios

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2230871
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 110060024
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $46.95
5+ $44.59

Request a Large Quantity Quote

Grove Starter Kit for Arduino

An Upgraded version of the Grove Starter Kit Plus

Grove is a modular electronic platform for quick prototyping. Every module has one function, such as touch sensing, creating audio effect and so on. Just plug the modules you need to the base shield, then you are ready to test your idea buds.

This Grove Starter Kit for Arduino is upgraded version of our Grove Starter Kit plus. We included more frequently encountered modules in this kit to support your concept buildup. NOTE: Arduino Uno microcontroller is not included.

The Upgrades:

  • Optimize the internal slot structure, using technology to make our products inside plastic boxes more regularized, more protective.
  • Upgrade Instructions for creative poster form, more streamlined and intuitive description for each Grove-Sensor.
  • Grove-LED increased from three separate PCBA into a. But will still provide three different colors of LED light bulbs for you.
  • To consider the overall playability of the product experience, we optimized the two Grove-Sensors. Grove-Sound Sensor upgrade to V1.2; Grove-Temperature Sensor upgrade to the new SMD V1.1.
  • Data line upgrade from 24AWG Grove Cable is 26 AWG Grove Cable, wire length is adjusted to the length of 200mm unified model, the number was adjusted to 10 .
  • Screen perfect upgrade for the Grove-LCD RGB Backlight, color screen makes further enhanced playability experience.

Kit Includes

  • (1) Base Shield
  • (1) Grove - LCD RGB Backlight
  • (1)Grove - Smart Relay
  • (1) Grove - Buzzer
  • (1) Grove - Sound Sensor
  • (1) Grove - Touch Sensor
  • (1) Grove - Rotary Angle Sensor
  • (1) Grove - Temperature Sensor
  • (1) Grove - LED
  • (1) Grove - Light Sensor
  • (1) Grove - Button
  • (1) DIP LED Blue-Blue
  • (1) DIP LED Green-Green
  • (1) DIP LED Red-Red
  • (1) Mini Servo
  • (10) Grove Cables
  • (1) 9V to Barrel Jack Adapter
  • (1) Grove starter kit Manual
  • (1) Green Plastic Box
For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.

Documents

  • Wiki page for more info about this product
  • Forum for technical support and posting questions


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product