Seeed Studio BeagleBone Green Wireless IoT Developer Prototyping Kit for Google Cloud Platform

You may also like:
BBBLE-SC-568 BBBLE-SC-568
BeagleBoard
110060131 110060131
Seeed Studios
Clearance

$99.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2293991
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 110060426
  • HTS code: 8537109060
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator

Seeed Studio BeagleBone Green Wireless IoT Developer Prototyping Kit for Google Cloud Platform

Since the advent of Internet of Things (IoT), developers all feel an urge to build a thing or two to introduce the IoT capabilities into their business or operating environment. Unfortunately, the lack of accessible hardware elements and reliable development platform has long been an issue.

None of these will come across your path as Seeed has worked with Google and BeagleBoard.org to bring you a perfect solution - an IoT developer prototyping kit for the Google Cloud Platform. The kit is a collection of various types of sensors and actuators that are used in many internet-equipped devices. All the sensor and actuator modules feature are plug-and-play and are fully compatible with the new BeagbleBone Green Wireless Board (P/N: 2293967), which is the fundamental element in this kit, it includes:
  • Built-in Wi-Fi and Bluetooth Low Energy(BLE) added on the original BeagleBone Green
  • A fully Open Hardware design as with previous
  • Two integrated Grove connectors for agile prototyping without any soldering or breadboarding
  • Onboard SD card slot for storage extensions
  • Built-in PRU real-time co-processor that is well suited for certain industrial protocols
  • Up to 65 digital I/Os and analog-to-digital converters that are key for IoT prototyping situations
The kit also comes with a Grove base cape (P/N: 2293983) that can be attached directly onto the BeagleBone Board Green Wireless to provide you the real plug-and-play experiences with the Grove modules.

Kit Includes

  • (1x) BeagleBone Green Wireless
  • (1x) Grove Base Cape for Beaglebone v2.0
  • (1x) Grove - 3 Axis Digital Accelerometer (±16g) v1.2
  • (1x) Grove - Temperature Sensor v1.1
  • (1x) Grove - Rotary Angle Sensor(P)
  • (1x) Grove - Light Sensor
  • (1x) Grove - PIR Motion Sensor
  • (1x) Grove - Button(P)
  • (1x) Grove - Buzzer
  • (1x) Grove - Variable Color LED
  • (1x) Grove - OLED 96x96 v2.1
  • (9x) Grove Cables - 20cm
  • (1x) Type A to Micro B USB Cable - 20cm (included in the BeagbleBone Green Wireless package)

Downloads & Resources

Grove product line for BeagleBone Green

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product