4 Ohm 85dB Round Ferrite Speaker

You may also like:
TR-050F TR-050F
Jameco ValuePro
8PROC5 8PROC5
Regal Electronics
45P30S 45P30S
Panasonic
EAS-6P60SD EAS-6P60SD
Jameco ValuePro
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
James Electronics
5322-240-34014 5322-240-34014
James Electronics
Clearance

$1.95 ea

10% discount applied in cart

302 In Stock


  • Jameco Part no.: 2224041
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 110153-01
  • HTS code: 8518290000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.49
50+ $1.25
100+ $1.09
250+ $0.99

Request a Large Quantity Quote

4 Ohm 85dB Round Ferrite Speaker

  • 2.4" dia. X 1.4" D
  • Nominal input: 10 watts
  • Max. input: 10 watts
  • Impedance: 4 Ω
  • Output SPL: 85 dB
  • Frequency range: 1000 - 12,000 Hz
  • Magnet size: 2.2" dia. X 0.5" H

    Report a problem
    Suggest a product
  • Specification Value
    Impedance4 Ohm
    Nominal Input Power (W)10
    Input Power (max) (W)10
    Output85 dB
    Frequency Range1000 Hz to 12000 Hz
    Magnet Size (Diameter x H) (inches)2.20 x 0.50
    Termination MethodSolderable Lug
    Diameter2.4 in.
    Depth1.4 in.
    Lengthn/a
    Widthn/a


    Report a problem
    Suggest a product