3-Conductor AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C5 2 Feet Black

You may also like:
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics
Clearance

$3.25 ea

10% discount applied in cart

1,401 In Stock


  • Jameco Part no.: 2292503
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 1110.024
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.25
10+ $2.95
50+ $2.75
100+ $2.49

Request a Large Quantity Quote

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C5 2 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C5 (Mickey Mouse)
  • Cord Type: SJTW
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Shielding: Unshielded
  • Length (feet): 2
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C5
AWG/Conductor18/3
Cord TypeSVT
Length2 ft.
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product