Headphone Phone Jack Mono Connector 1/4" Solder

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$2.49 ea

405 In Stock
More Available – 7 weeks


  • Jameco Part no.: 1765638
  • Manufacturer: Switchcraft
  • Manufacturer no.: 111PCX
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.39
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

Headphone Phone Jack Mono Connector 1/4" Solder

Specifications

  • Series: Hi-D® 11*
  • Connector Type: Phone Jack
  • Gender: Female
  • Signal Lines: Mono
  • Industry Recognized Mating Diameter: 6.35 mm (0.250", 1/4") - Headphone
  • Actual Diameter: 0.250" (6.35 mm)
  • Number of Positions/Contacts: 2 Conductors, 2 Contacts
  • Internal Switch(s): Does Not Contain Switch
  • Mounting Type: Panel Mount, Through Hole
  • Termination: Solder
  • Shielding: Unshielded
  • Features: Mounting Hardware, Thread Lock
  • Operating Temperature: -20°C to 65°C
  • Voltage - Rated: 48 VDC
  • Current Rating (Amps): 3 A
  • Contact Material - Plating: Tin
  • Body Material: Brass
  • Body Color: Silver, Black
  • Includes: 3 pcs - 1 Connector, 1 Nut, 1 Washer
  • Housing Material: Polyester, Glass Filled
  • Contact Material: Brass
  • Panel Hole Size: 0.375" (9.52 mm)
  • Thread Size: 3/8"-32


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product Type1/4", Mono
GenderJack
MountingPanel Mount
Number of Contacts2
ColorBlack
Dimensions15.7L x 15.7W x 18.9H (mm)
Termination MethodSolderable


Report a problem
Suggest a product