SPST ON-OFF Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Price Reduced

$1.49 ea

51 ship on Nov. 25


  • Jameco Part no.: 2269791
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 112-R13-241A-05
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.19

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Black Rocker Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 6 Amp @ 125 Volt & 3 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .59 x .54 x .76
  • Number of Pins: 2
  • Terminal Type: Solder Lugs


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating6 @ 125 VAC
Actuator TypeRound Rocker
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolder Lug
Size (L" x W" x H")0.944 x 0.807 x 1.078
Depth (inch)0.551
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length (inch)0.118


Report a problem
Suggest a product