SPST Push Button Switch OFF-Momentary (ON) [email protected] and [email protected]

You may also like:
RP3502MABKL RP3502MABKL
E Switch
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco ValuePro
R13-23A-R R13-23A-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 164582
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 112-R13-502MA-B/B
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49

Request a Large Quantity Quote

SPST Momentary Pushbutton Switch OFF-(ON) [email protected] / [email protected]

Features:

  • Contact form: SPST OFF-(ON)*
  • Number of Poles: 2
  • Contact rating: 3A @ 125VAC / 1.5A @ 250VAC
  • Dimensions: 0.46" Depth x 0.88" Total length
  • Mounting hole diameter: 0.469"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black
*Note: (ON) denotes momentary ON

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product