# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.59 |
Specification | Value |
---|---|
Pins | 2 |
Contact Form | SPST |
Switch Function | ON-OFF |
Current Rating | 10A @ 125VAC, 6A @ 250VAC |
Actuator Type | Illuminated Rocker |
Body Color | Black |
Color - Actuator/Cap | Amber |
Termination Style | 0.187" Quick Connect |
Depth | 0.464 in. |
Illumination Type | Neon Lamp |
Mounting Style | Panel Mount |
IP Rating | none |
UL Flammability Code | 94V-2 |
Actuator Length | 0.157 in. |
Length | 0.826 in. |
Width | 0.59 in. |
Height | 0.822 in. |